Reference Only
Y4023100R000Q9R
Metal Foil Resistors - SMD 100 OHM .02%
Manufacturer:
Mfr Part: Y4023100R000Q9R
TTI Part: Y4023100R000Q9R
Datasheet
Y4023100R000Q9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 100 Ohms | |
| Power Rating | 300 mW | |
| Voltage Rating | 87 V | |
| Tolerance | 0.02 % | |
| Case Code - in | 1206 | |
| Temperature Coefficient | 0.5 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 3216 | |
| Series | FRSM | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,59 € | 1.659,00 € | |
| 15,91 € | 3.977,50 € | |
| 15,75 € | 7.875,00 € | |
| 15,60 € | 15.600,00 € | |
| 15,44 € | 38.600,00 € | |
| 14,99 € | 74.950,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes