Reference Only
Y4069200R000J0L
Trimmer Resistors - Through Hole 200 OHM 5% 3/8"SQUARE
Manufacturer:
Mfr Part: Y4069200R000J0L
TTI Part: Y4069200R000J0L
Datasheet
Y4069200R000J0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 1260 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Number of Turns | 21 Turn | |
| Resistance | 200 Ohms | |
| Adjustment | Side Slot | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 250 V | |
| Tolerance | 5 % | |
| Temperature Coefficient | 20 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Height | 9.53 mm | |
| Length | 10.67 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Single Turn | |
| Width | 4.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,40 € | 1.135,00 € | |
| 28,58 € | 1.429,00 € | |
| 26,46 € | 2.646,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes