
Y40735K00000T9R
Vishay Precision Group 5K OHM .01%
Manufacturer:
Mfr Part: Y40735K00000T9R
TTI Part: Y40735K00000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,83 € | 1.383,00 € | |
| 13,27 € | 3.317,50 € | |
| 13,13 € | 6.565,00 € | |
| 12,99 € | 12.990,00 € | |
| 12,85 € | 32.125,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes