Reference Only
VS-8ETU04STRLHM3
Schottky Diodes & Rectifiers Freds - D2PAK-e3
Datasheet
VS-8ETU04STRLHM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Configuration | Single | |
| Technology | Si | |
| Series | FRED Pt | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 720,00 € |
Need more?
My Notes
Sign into see notes.