Reference Only

VS-E5PH3006LHN3

Rectifiers 30A 600V UF TO-247AD

Manufacturer:

Mfr Part:
VS-E5PH3006LHN3

TTI Part:
VS-E5PH3006LHN3

EDA / CAD Models

Alternate Part Number

VS-E5PH3006LHN3-X

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247-2
Vr - Reverse Voltage600 V
If - Forward Current30 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.15 V
Max Surge Current330 A
Ir - Reverse Current500 uA
Recovery Time46 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
1,45 €725,00 €
Need more?

My Notes

Sign into see notes.