Reference Only
VEMD5510FX01-GS15
Ambient Light Sensors PHOTODIODE ALS FAM QFN
Datasheet
VEMD5510FX01-GS15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | QFN-4 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 540 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | VEMD | |
| Packaging | Reel | |
| Half Intensity Angle Degrees | 130 deg | |
| Product Type | Ambient Light Sensors | |
| Responsivity | Photo Sensitivity | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Pin Diode |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541490000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,77 € | 3.850,00 € |
Need more?
Sign in to add notes