VOMA617A-X001T-X Vishay Semiconductors

VOMA617A-X001T-X

Transistor Output Optocouplers AECQ101 COUPLER SOP-4 50-600%

Manufacturer:

Mfr Part:
VOMA617A-X001T-X

TTI Part:
VOMA617A-X001T-X

EDA / CAD Models

Alternate Part Number

VOMA617A-X001T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max600 %
If - Forward Current20 mA
Vf - Forward Voltage1.33 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time1.1 us
Fall Time6.2 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesVOMA617A
QualificationAEC-Q101
PackagingCut Tape
Configuration1 Channel
Current Transfer Ratio50 % to 600 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.