Reference Only
VSMY3850-GS18
Infrared Emitters H. Spd IR Emtr Diode 850nm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Wavelength | 850 nm | |
| Radiant Intensity | 150 mW/sr | |
| If - Forward Current | 100 mA | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,247 € | 1.976,00 € |
Need more?
My Notes
Sign into see notes.