Reference Only

BAT54WS-E3-08

Schottky Diodes & Rectifiers 30 Volt 200mA Single

Manufacturer:

Mfr Part:
BAT54WS-E3-08

TTI Part:
BAT54WS-E3-08

EDA / CAD Models

Alternate Part Number

BAT54WS-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ConfigurationSingle
If - Forward Current200 mA
Ifsm - Forward Surge Current600 mA
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOD-323-2
Pd - Power Dissipation150 mW
Product TypeSchottky Diodes & Rectifiers
ProductSchottky Diodes
SeriesBAT54WS
SubcategoryDiodes & Rectifiers
TechnologySi
Vf - Forward Voltage800 mV
Vrrm - Repetitive Reverse Voltage30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

336.000In Stock

1.017.000 expected on  from 31-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,053 €159,00 €
0,052 €312,00 €
0,05 €450,00 €
0,049 €735,00 €
Need more?

My Notes

Sign into see notes.