Reference Only

BZM55B2V4-TR3

Zener Diodes 2.4 Volt 0.5W 2%

Manufacturer:

Mfr Part:
BZM55B2V4-TR3

TTI Part:
BZM55B2V4-TR3

EDA / CAD Models

Alternate Part Number

BZM55B2V4-TR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage2.4 V
Mounting StyleSMD/SMT
Package / CaseDO-213AB-2
Pd - Power Dissipation500 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current50 uA
Zz - Zener Impedance85 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height1.15 mm
Ir - Reverse Current50 uA
Length1.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient- 0.075 %/C
Width1.15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,042 €420,00 €
Need more?

My Notes

Sign into see notes.