Reference Only

BZX55B11-TAP

Zener Diodes 11 Volt 0.5W 2%

Manufacturer:

Mfr Part:
BZX55B11-TAP

TTI Part:
BZX55B11-TAP

EDA / CAD Models

Alternate Part Number

BZX55B11-AX-10001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage11 V
Mounting StyleThrough Hole
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance20 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
PackagingAmmo Pack
Diameter1.7 mm
Ir - Reverse Current100 nA
Length3.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Voltage Temperature Coefficient0.11 %/K
Zener Current100 nA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 30.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,0364 €1.092,00 €
Need more?
Sign in to add notes