Reference Only

LL41-GS08

Schottky Diodes & Rectifiers 100mA 100 Volt 750mA IFSM

Manufacturer:

Mfr Part:
LL41-GS08

TTI Part:
LL41-GS08

EDA / CAD Models

Alternate Part Number

LL41-GS18

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleMELF
Package / CaseMini MELF (SOD-80)
ConfigurationSingle
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage1 V
Ifsm - Forward Surge Current750 mA
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

47.500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.500 / Multiples: 2.500)
Quantity Unit PriceExt. Price
0,048 €120,00 €
Need more?
Sign in to add notes