Reference Only

TZMC56-GS08

Zener Diodes 56 Volt 0.5 Watt 5%

Manufacturer:

Mfr Part:
TZMC56-GS08

TTI Part:
TZMC56-GS08

EDA / CAD Models

Alternate Part Number

ZMM55-C56-R1-10001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage56 V
Mounting StyleSMD/SMT
Package / CaseSOD-80-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Zz - Zener Impedance135 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current2.5 mA
PackagingReel
Diameter1.6 mm
Length3.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.5 V
Voltage Temperature Coefficient0.12 %/K
Zener Current100 nA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

47.500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.500 / Multiples: 2.500)
Quantity Unit PriceExt. Price
0,0197 €49,25 €
0,0194 €97,00 €
0,0191 €191,00 €
0,0188 €376,00 €
0,0185 €555,00 €
Need more?

My Notes

Sign into see notes.