Reference Only
VETH100A203SHG3-08
ESD Protection Diodes / TVS Diodes Bidirectional dual line ESD Protection Diode in SOT23 for Open alliance IEEE 100/1000 Base-T1 ethernet network
Datasheet
VETH100A203SHG3-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 24 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 34 V | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Cd - Diode Capacitance | 1.75 pF | |
| Vesd - Voltage ESD Contact | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,084 € | 1.260,00 € |
Need more?
Sign in to add notes