Reference Only
D55342E07B6B81RTI
Thin Film Resistors - SMD 1206 6.81K .1% .25W 25PPM
Datasheet
D55342E07B6B81RTI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | D55342 | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,86 € | 22,86 € | |
| 19,05 € | 476,25 € | |
| 16,93 € | 846,50 € | |
| 16,21 € | 1.621,00 € | |
| 15,55 € | 3.887,50 € | |
| 15,40 € | 7.700,00 € | |
| 15,24 € | 15.240,00 € | |
| 15,09 € | 37.725,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.