Reference Only

L-2512MR330GBTS

Thin Film Resistors - SMD .33 OHM 2W 2% 300PPM

Manufacturer:

Mfr Part:
L-2512MR330GBTS

TTI Part:
L-2512MR330GBTS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesL-NS
Resistance330 mOhms
Tolerance2 %
Temperature Coefficient300 PPM / C
Case Code - in2512
Case Code - mm6332
Length6.5 mm (0.256 in)
Width3.2 mm (0.126 in)
Height0.762 mm (0.03 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating2 W
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeSurface Mount Chip Thin Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.