Reference Only
M55342E12B750ARWS
Thin Film Resistors - SMD 0603 750 .1% .1W 25PPM
Datasheet
M55342E12B750ARWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | EDWF | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
EDWF
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,86 € | 12,86 € | |
| 10,71 € | 267,75 € | |
| 10,21 € | 510,50 € | |
| 10,11 € | 1.011,00 € | |
| 10,01 € | 2.252,25 € | |
| 9,91 € | 4.955,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes