
PAT0603E3612BSTS
Thin Film Resistors - SMD 36.1K OHM .1% 25PPM
Datasheet
PAT0603E3612BSTS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PAT | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,81 € | 381,00 € | |
| 3,76 € | 940,00 € | |
| 3,71 € | 1.855,00 € | |
| 3,67 € | 3.670,00 € | |
| 3,62 € | 9.050,00 € | |
| 3,58 € | 17.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes