Reference Only
1760500000
Barrier Terminal Blocks 5.08/03/90 3.5SN OR
Datasheet
1760500000 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Weidmuller | |
Product Category | Barrier Terminal Blocks | |
Product | Barrier Terminal Blocks | |
Number of Positions | 3 Position | |
Pitch | 5.08 mm | |
Current Rating | 15 A | |
Voltage Rating | 300 V | |
Wire Gauge Min | 26 AWG | |
Wire Gauge Max | 14 AWG | |
Type | PCB Terminal | |
Number of Rows | 1 Row | |
Mounting Style | PCB Mount | |
Color | Orange | |
Series | PM | |
Packaging | Bulk | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Flammability Rating | UL 94 V-0 | |
Height | 13.5 mm | |
Housing Material | Polyamide (PA) | |
Length | 8 mm | |
Maximum Operating Temperature | + 120 C | |
Minimum Operating Temperature | - 50 C | |
Mounting Angle | Right | |
Product Type | Barrier Terminal Blocks | |
Subcategory | Terminal Blocks | |
Termination Style | Solder | |
Thread Size | M2.5 | |
Width | 15.84 mm |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
TARIC | 8536901000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | Yes |
REACH Substance Name | Lead (7439-92-1) |
0In Stock
500
On Order
500 expected 08-Oct-25
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)Quantity | Unit Price | Ext. Price |
---|---|---|
0,224 € | 112,00 € |
Need more?
My Notes
Sign into see notes.