Reference Only
BCN164A1001F7
Resistor Networks & Arrays 1K OHM 1% CONVEX
Datasheet
BCN164A1001F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | BCN | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Package / Case | 1206 (3216 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0252 € | 504,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes