Reference Only
PWC2010-10RFI
Thick Film Resistors - SMD 2010 10 Ohms '1%
Datasheet
PWC2010-10RFI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PWC | |
| Case Code - in | 2010 | |
| Case Code - mm | 5025 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,569 € | 1.707,00 € | |
| 0,564 € | 10.152,00 € | |
| 0,558 € | 28.458,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.