Reference Only
SQM5-2R0JB2
Wirewound Resistors - Through Hole 2 OHM 5% 5W
Datasheet
SQM5-2R0JB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | SQM | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,25 € | 500,00 € | |
| 0,248 € | 992,00 € | |
| 0,23 € | 2.300,00 € | |
| 0,228 € | 5.928,00 € | |
| 0,225 € | 11.250,00 € | |
| 0,223 € | 22.300,00 € | |
| 0,221 € | 44.200,00 € | |
| 0,217 € | 54.250,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.