Reference Only
SQM7-68RJB1
Wirewound Resistors - Through Hole 68 ohm 5% 7W Metal Oxide
Datasheet
SQM7-68RJB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 68 Ohms | |
| Power Rating | 7 W | |
| Voltage Rating | 500 V | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 350 PPM / C | |
| Length | 38 mm | |
| Width | 12.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | SQM | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Radial Ceramic Case Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,413 € | 82,60 € | |
| 0,344 € | 412,80 € | |
| 0,341 € | 818,40 € | |
| 0,337 € | 1.213,20 € | |
| 0,332 € | 1.992,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes