Reference Only
WH100-15RJI
Wirewound Resistors - Chassis Mount 15 OHM 5% 100W
Datasheet
WH100-15RJI DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TT Electronics | |
Product Category | Wirewound Resistors - Chassis Mount | |
Series | WH | |
Packaging | Bulk | |
Series | WH | |
Packaging | Bulk | |
Mounting Style | Chassis Mount | |
Product Type | Wirewound Resistors | |
Product | Aluminum Housed Resistors | |
Subcategory | Resistors | |
Technology | Wirewound |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533290000 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |