Reference Only
WRM0207HPD-560KBT2
MELF Resistors 560K OHM .1% 1W 25PPM
Manufacturer:
Mfr Part: WRM0207HPD-560KBT2
TTI Part: WRM0207HPD-560KBT2
Datasheet
WRM0207HPD-560KBT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | MELF Resistors | |
| Series | WRM-HP | |
| Case Code - mm | MELF 0207 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,524 € | 3.144,00 € | |
| 0,484 € | 145.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes