Reference Only
2RK230M-4
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3kA 230V 2 Electrode SMD
Datasheet
2RK230M-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | 2R-4 | |
| Peak Pulse Current | 3 kA | |
| DC Sparkover | 230 V | |
| Peak Pulse Current | 3 kA | |
| Number of Electrodes | 2 Electrode | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,241 € | 2.169,00 € |
Need more?
My Notes
Sign into see notes.