Reference Only

RC0805FR-SKE96L

End of Life
Resistor Kits RCHIP SAMPL BOOK KIT RC0805 1R-10M

Manufacturer:

Mfr Part:
RC0805FR-SKE96L

TTI Part:
RC0805FR-SKE96L

EDA / CAD Models

Alternate Part Number

RC0805FR-SNE96L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResistor Kits
SeriesRC L
ProductThick Film Resistor SMD Kits
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
PackagingBulk
Product TypeResistor Kits
SubcategoryResistors
TypeGeneral Purpose

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes