Reference Only

70091333

Automotive Connectors EYELET TERM 6MM

Manufacturer:

Mfr Part:
70091333

TTI Part:
70091333

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleScrew Mount
Termination StyleCrimp
Wire Gauge Min10 AWG
Wire Gauge Max6 AWG
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeEyelet
Part # Aliases7009-1333

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes