7009134202 Yazaki

7009134202

Automotive Connectors EYELET TERM 6MM

Manufacturer:

Mfr Part:
7009134202

TTI Part:
7009134202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleScrew Mount
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min10 AWG
Wire Gauge Max8 AWG
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeEyelet
Part # Aliases7009-1342-02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.