Reference Only

71141304

Automotive Connectors TERM 060 Z M 1.5MM UNSEALED

Manufacturer:

Mfr Part:
71141304

TTI Part:
71141304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Pitch1.5 mm (0.059 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
Sealed / UnsealedUnsealed
PackagingReel
ApplicationWire-to-Wire
Contact GenderPin (Male)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7114-1304

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes