Reference Only

71144037

Automotive Connectors TERM 187 M 4.8MM SEALED

Manufacturer:

Mfr Part:
71144037

TTI Part:
71144037

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
PackagingReel
ApplicationWire-to-Wire
Contact GenderPin (Male)
Locking MechanismHousing
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7114-4037

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.