Reference Only

7114423102

Automotive Connectors TERM 040 III M 1.0MM UNSEALED

Manufacturer:

Mfr Part:
7114423102

TTI Part:
7114423102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Pitch1 mm (0.039 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
ApplicationWire-to-Wire
Contact GenderPin (Male)
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7114-4231-02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72.000In Stock

234.000 expected 12-Apr-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes