Reference Only

7114507302

Automotive Connectors TERM 375 M 9.5MM SLD/UNSLD

Manufacturer:

Mfr Part:
7114507302

TTI Part:
7114507302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Pitch9.5 mm (0.374 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
ApplicationWire-to-Wire
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7114-5073-02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes