Reference Only

7116125702

Automotive Connectors TERM 050 F 1.3MM UNSEALED

Manufacturer:

Mfr Part:
7116125702

TTI Part:
7116125702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Pitch1.3 mm (0.051 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
PackagingReel
ApplicationWire-to-Wire, Wire-to-Board, Wire-to-Device
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7116-1257-02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes