Reference Only

7116153008

Automotive Connectors TERM E F 2.3MM SEALED

Manufacturer:

Mfr Part:
7116153008

TTI Part:
7116153008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
PackagingReel
ApplicationWire-to-Wire, Wire-to-Board, Wire-to-Device
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7116-1530-08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

9.000
On Order
9.000 expected 14-Dec-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes