71237860 Yazaki

71237860

Automotive Connectors CONNECTOR 6P 060 C NATURAL

Manufacturer:

Mfr Part:
71237860

TTI Part:
71237860

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
GenderReceptacle (Female)
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeC Type
Part # Aliases7123-7860

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes