71834020 Yazaki

71834020

Automotive Connectors CON

Manufacturer:

Mfr Part:
71834020

TTI Part:
71834020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7183-4020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5.000
On Order
5.000 expected 23-Nov-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes