7222792340 Yazaki

7222792340

Automotive Connectors CON 12P SWP LIGHT GRAY

Manufacturer:

Mfr Part:
7222792340

TTI Part:
7222792340

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorGray (Light Gray)
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7222-7923-40

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1.600
On Order
1.600 expected 12-Apr-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes