Reference Only

72821027

Automotive Connectors CON 2P 090 II NATURAL

Manufacturer:

Mfr Part:
72821027

TTI Part:
72821027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
PackagingBulk
ApplicationWire-to-Wire
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing
Part # Aliases7282-1027

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4.000
On Order
4.000 expected 25-Jan-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes