Reference Only

7282704010

Automotive Connectors CON 4P 090 II DARK GRAY

Manufacturer:

Mfr Part:
7282704010

TTI Part:
7282704010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray (Dark Gray)
PackagingBulk
ApplicationWire-to-Wire
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing
Part # Aliases7282-7040-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes