7282704330 Yazaki

7282704330

Automotive Connectors CON 4P 187 BLACK

Manufacturer:

Mfr Part:
7282704330

TTI Part:
7282704330

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7282-7043-30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes