Reference Only

7282769640

Automotive Connectors CONNECTOR 12P 025 LIGHT GRAY

Manufacturer:

Mfr Part:
7282769640

TTI Part:
7282769640

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
PackagingBulk
ApplicationWire-to-Wire
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing
Part # Aliases7282-7696-40

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1.500
On Order
1.500 expected 05-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.