Reference Only

72831060

Automotive Connectors CON 6P 090 II NATURAL

Manufacturer:

Mfr Part:
72831060

TTI Part:
72831060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorNatural
Sealed / UnsealedUnsealed
PackagingBulk
ApplicationWire-to-Wire, Wire-to-Board, Wire-to-Device
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing
Part # Aliases7283-1060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2.000
On Order
2.000 expected 07-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.