72831081 Yazaki

72831081

Automotive Connectors 090-2 8P SLD CON HSG F SUBASSY

Manufacturer:

Mfr Part:
72831081

TTI Part:
72831081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
GenderReceptacle (Female)
Sealed / UnsealedSealed
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7283-1081

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3.200
On Order
3.200 expected on  from 07-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes