Reference Only

72835831

Automotive Connectors CONNECTOR 10P 040 III NATURAL

Manufacturer:

Mfr Part:
72835831

TTI Part:
72835831

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorNatural
Sealed / UnsealedUnsealed
PackagingBulk
ApplicationWire-to-Wire, Wire-to-Board, Wire-to-Device
Height10.45 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length19 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing
Width14.95 mm
Part # Aliases7283-5831

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes