7283645360 Yazaki

7283645360

Automotive Connectors CON 16P YESC KAIZEN GREEN

Manufacturer:

Mfr Part:
7283645360

TTI Part:
7283645360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorGreen
Sealed / UnsealedUnsealed
SeriesYESC Kaizen
PackagingBulk
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes