Reference Only
#35 1/2X20 WHITE
Adhesive Tapes VINYL COLOR CODING TAPE.
Datasheet
#35 1/2X20 WHITE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | White | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Description/Function | Polyvinyl Chloride Color Coding White Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710232 80610833974 7000058436 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,63 € | 46,30 € | |
| 4,08 € | 81,60 € | |
| 3,73 € | 186,50 € | |
| 3,57 € | 357,00 € | |
| 3,24 € | 648,00 € | |
| 3,12 € | 1.560,00 € | |
| 3,00 € | 3.000,00 € | |
| 2,95 € | 5.900,00 € |
Need more?