Reference Only
+60V-COMP-HV
DC/DC Converters - SMD Pwr Mod. For APD and PIN diodes
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 3.3 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 5.5 V | |
| Output Current-Channel 1 | 1 mA | |
| Length | 23.11 mm | |
| Width | 23.11 mm | |
| Height | 5.08 mm | |
| Series | High Voltage Supply | |
| Input Voltage | 3.3 V to 5.5 V | |
| Mounting Style | SMD/SMT | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | MOD501384 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?