Reference Only
0-1103519-1
Obsolete
Heavy Duty Power Connectors HC.26 SEALING KIT ANGLED PLASTIC
Datasheet
0-1103519-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC26 | |
| Product | Accessories | |
| Accessory Type | Sealing Kit | |
| Termination Style | Cable | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 5 AWG | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?