Reference Only
0.15PXS12-FL1.5
Obsolete
DC/DC Converters - Through Hole
Datasheet
0.15PXS12-FL1.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1.5 W | |
| Input Voltage, Min | 6 V | |
| Input Voltage, Max | 12.6 V | |
| Output Voltage-Channel 1 | 150 V | |
| Output Current-Channel 1 | 10 mA | |
| Isolation Voltage | 1 kV | |
| Length | 12.7 mm (0.5 in) | |
| Width | 12.7 mm (0.5 in) | |
| Height | 10.2 mm (0.402 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | PXS | |
| Input Voltage | 6 V to 12.6 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?